Manufacturer Part #
NVMFWS1D9N08XT1G
MOSFET Single N-Channel Power MOSFET 80V, 201 A, 1.9 mohm
Product Specification Section
onsemi NVMFWS1D9N08XT1G - Product Specification
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
onsemi NVMFWS1D9N08XT1G - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 1.9mΩ |
Rated Power Dissipation: | 164W |
Qg Gate Charge: | 63nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 201A |
Turn-on Delay Time: | 28ns |
Turn-off Delay Time: | 43ns |
Rise Time: | 12ns |
Fall Time: | 7ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3.6V |
Input Capacitance: | 4470pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount