Manufacturer Part #
1210YC226KAT2A
1210 22 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 1210YC226KAT2A - Product Specification
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
KYOCERA AVX 1210YC226KAT2A - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
31,000
USA:
31,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.22
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount