text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN3R0-30MLC,115

PSMN Series 30 V 3.15 mOhm 88 W Surface Mount N-Channel Mosfet - LFPAK-33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN3R0-30MLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.05mΩ
Rated Power Dissipation: 88W
Qg Gate Charge: 34.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 16.2ns
Turn-off Delay Time: 18.3ns
Rise Time: 27.2ns
Fall Time: 13.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.74V
Input Capacitance: 2330pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$4,140.00
USD
Quantity
Unit Price
1,500
$1.39
3,000
$1.38
6,000+
$1.37
Product Variant Information section