Manufacturer Part #
M24C32-FMH6TG
EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)
Product Specification Section
STMicroelectronics M24C32-FMH6TG - Product Specification
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
STMicroelectronics M24C32-FMH6TG - Technical Attributes
Attributes Table
Memory Density: | 32kb |
Memory Organization: | 4 K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 200 yr |
Interface Type: | I2C / Serial |
Access Time-Max: | 450ns |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 5 |
Package Style: | DFN-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.112
10,000
$0.111
15,000
$0.11
25,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount