Manufacturer Part #
GBU6M
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier -GBU-4L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:GBU-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
onsemi GBU6M - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 175A |
| RMS Voltage-Max: | 700V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 18.6°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$0.645
100
$0.63
400
$0.615
800
$0.605
2,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole