Manufacturer Part #
FH12A-40S-0.5SH(55)
FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Hirose Electric FH12A-40S-0.5SH(55) - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Part Status:
Hirose Electric FH12A-40S-0.5SH(55) - Technical Attributes
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 40 |
| Pitch: | 0.5 mm |
| Height - Max: | 2mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Contact Plating: | Gold |
| Material: | Polyamide |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
Features & Applications
Features:
- Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
- The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
- One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
- Upper, lower, and vertical contact types are available.
- 1 mm pitch type as well as 0.5mm pitch type are available.
- Audio/video equipment and other devices utilizing SD I/O cards
View the complete FH12 series of FFC/FPC Connectors
Available Packaging
Package Qty:
2000 per Reel