text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12A-40S-0.5SH(55)

FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2421
Product Specification Section
Hirose Electric FH12A-40S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Features & Applications
The FH12A-40S-0.5SH(55) is a part of FH12 Series 40 pin single row top entry SMT horizontal mounting type FFC/FPC connector. It has an operating temperature range of -40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
  • Upper, lower, and vertical contact types are available.
  • 1 mm pitch type as well as 0.5mm pitch type are available.
  • Audio/video equipment and other devices utilizing SD I/O cards

View the complete FH12 series of FFC/FPC Connectors

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,140.00
USD
Quantity
Unit Price
2,000+
$1.57