Manufacturer Part #
S1M-E3/61T
S1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Vishay S1M-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S1M-E3/61T - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 1.8µs |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 12pF |
| Average Forward Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The S1M-E3/61T is a Glass Passivated Rectifier with low forward voltage drop
and average rectified forward current of 1 A.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- Power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive
- Telecommunication
Pricing Section
Global Stock:
349,200
USA:
349,200
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0205
5,400
$0.0201
18,000
$0.0195
36,000
$0.0192
72,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount