text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV891330PD50R2G

Switching Voltage Regulators 2MHZ SMPS HYBRID LDO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi NCV891330PD50R2G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.7V to 36V
Output Current-Max: 3A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,850.00
USD
Quantity
Unit Price
2,500+
$2.34
Product Variant Information section