Manufacturer Part #
SB550-E3/54
SB550 Series 50 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SB550-E3/54 - Product Specification
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
Vishay SB550-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 220A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 50mA |
| Forward Voltage: | 0.65V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
The SB550-E3/54 is a Schottky barrier rectifier with average rectified forward current of 5 A and reverse voltage of 50 V. Available in DO-201AD package.
Features:
- Guardring for overvoltage protection
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Low voltage high frequency inverters
- Freewheeling
- DC-to-DC converters
- Polarity protection applications???
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,400
$0.187
2,800
$0.184
4,200
$0.183
5,600
$0.182
7,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole