Manufacturer Part #
LTST-C150EKT
Red Orange 3.2 x 1.6 x 1.1 mm 130° Water Clear 6 mcd 2 V Chip LED Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
LITEON LTST-C150EKT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of change:In line with strategic growth, LITEON Technology Corporation has added an additional site (LITEON Thailand) to expand SMD capacity for improvement in manufacturing efficiency and delivery performance since 2020. There are no differences in materials used as compared to those of the currently approved LITEON SMD production line. With existing Tianjin, Changzhou factory and the additional Thailand factory, LITEON will continue to ensure better product quality, lead-time and delivery schedule to our customers. Classification of change:Production line expansion.
Subject: An additional manufacturing site for SMD ChipLED C150/C170/C171 product families in Thailand. Description of change: In line with strategic growth, Lite-On Technology Corporation will add an additional site (Lite-On Thailand) for improvement in manufacturing efficiency and delivery performance. There would be no differences in materials used as compared to that of the currently approved Lite-On SMD production line. Lite-On will continue to ensure better product quality, lead-time and delivery schedule to our customers. Reason for change: An additional manufacturing site for SMD ChipLED C150/C170/C171.
Part Status:
LITEON LTST-C150EKT - Technical Attributes
| No of LEDs: | 1 |
| Color: | Red Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 6mcd |
| Viewing Angle: | 130° |
| Wavelength: | 630nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Features & Applications
Features:
- Package In 8 mm On 7" Diameter Reels
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
- EIA STD package
- I.C compatible
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount