text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148-TP

MMBD4148 Series 350 mW 100 V 4 ns Surface Mount Silicon Epitaxial Diode-SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Micro Commercial Components MMBD4148-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 25nA
Forward Voltage: 0.855V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Peak Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD4148-TP is a silicon epitaxial diode with a power dissipation of 350 mW, available in SOT-23 surface mount package.

Features:

  • Low Current Leakage
  • Low Cost
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55 °C to +150 °C
Pricing Section
Global Stock:
51,000
USA:
51,000
1,767,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$38.70
USD
Quantity
Unit Price
3,000
$0.0129
9,000
$0.0126
30,000
$0.0123
60,000
$0.0121
120,000+
$0.0118
Product Variant Information section