Manufacturer Part #
MC14538BDWG
MC14538B Series 3 to 18 Vdc Dual Precision Monostable - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:47 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
onsemi MC14538BDWG - Technical Attributes
Attributes Table
| Logic Circuit: | Multivibrator |
| Family: | MC1400 |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 600ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 16 |
| Quiescent Current: | 5µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14538BDWG is a dual, retriggerable, resettable monostable multivibrator. Available in a SOIC-16W package.
Features:
- Unlimited Rise and Fall Time Allowed on the A Trigger Input
- Pulse Width Range = 10 µs to 10 s
- Latched Trigger Inputs
- Separate Latched Reset Inputs
- 3.0 Vdc to 18 Vdc Operational Limits
- Triggerable from Positive (A Input) or Negative−Going Edge (B−Input)
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−pin Compatible with MC14528B and CD4528B (CD4098)
- Use the MC54/74HC4538A for Pulse Widths Less Than 10 s with Supplies Up to 6 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.305
2,000
$0.295
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount