796636-3 in Box by TE Connectivity | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

796636-3

Header Shrouded 3 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796636-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Termination: Screw Clamp
Style: Header Shrouded
Pitch: 5.08 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Features & Applications

The 796636-3 is a Header Shrouded 3 Position 5.08 mm Pitch Euro Style Terminal Block

Product Features:

  • Product Type = Connector
  • Type of Connector = Header
  • Shrouded = Yes
  • Mount Angle = Vertical
  • Current Rating, Max. (A) = 15
  • Voltage (VAC) = 300
  • Side Stackable = No
  • Number of Positions = 3
  • Number of Rows = Single
  • Centerline (mm [in]) = 5.08 [0.200]
  • Closed End = With
  • Interlock = Without
  • PCB Tail Length (mm [in]) = 3.50 [0.138]
  • Screw Flange = Without
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin

Mating Products:

  • 796634-3
  • 284041-3
  • 284047-3
  • 282807-3

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
800
$0.265
1,600
$0.26
2,400
$0.255
4,000+
$0.25
Product Variant Information section