Manufacturer Part #
SM05B-PASS-1-TB(LF)(SN)
PA Series 5 Position 2 mm Surface Mount Right Angle Side Entry Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SM05B-PASS-1-TB(LF)(SN) - Product Specification
JST SM05B-PASS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Surface Mount |
Features & Applications
The SM05B-PASS-1-TB(LF)(SN) is a part of PA Series 5 position 2 mm pitch surface mount side entry with a Boss shrouded header Wire to Board Crimp Style Connector.
Features:
- Highly Reliable
- Insertion guide mechanism
- Flanged press pin
Product Specifications:
- Current rating: 3 A
- Voltage rating: 100 V
- Insulation resistance: 1000 M?
- Temperature range: -25°C to +85°C
View the Complete PA Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
4,000
$0.40
5,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount