Manufacturer Part #
SP721ABTG
SP721 Series 3 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Littelfuse SP721ABTG - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Standoff Voltage: | 30V |
| Capacitance: | 3pF |
| Operating Temp Range: | -40°C to +105°C |
| ESD Voltage-Max: | 4kV |
| Leakage Current: | 20µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount