DF02S in Reel by onsemi | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF02S

DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi DF02S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Peak Current-Max: 50A
Package Style:  SDIP-4
Mounting Method: Surface Mount
Features & Applications

The DF02S is a DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4 package .

Product Features:

  • Surge overload rating: 50 amperes peak.
  • Glass passivated junction.
  • Low leakage.
  • Operating Junction Temperature -55 to +150 °C

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,500
$0.205
3,000
$0.205
4,500
$0.20
7,500+
$0.197
Product Variant Information section