Manufacturer Part #
NC7SZ332P6X
NC7SZ332 Series 5.5 V Surface Mount TinyLogic UHS 3-Input OR Gate - SC-70-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
onsemi NC7SZ332P6X - Product Specification
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
onsemi NC7SZ332P6X - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Propagation Delay: | 2.4ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4pF |
| No of Inputs: | 3 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ332 is a single 3-Input OR Gate Ultra High Speed Series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range.
Features:
- Space saving SC70 6-lead package
- Ultra small MicroPak leadless package
- Ultra high speed tPD 2.4 ns Typ into 50 pF at 5 V Vcc
- High output drive ±24 mA at 3 V Vcc
- Broad Vcc operating range 1.65 V to 5.5 V
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Mobile Handsets
- Printer
- Routers & LAN Switches
- Set Top Boxes
- Graphic card
- Broadband Access
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0213
12,000
$0.0207
30,000
$0.0204
75,000
$0.02
120,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount