53894-4 in Bag by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

53894-4

Red 1 Position Locking Ramp Hermaphroditic Plug-Receptacle Power Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 53894-4 - Technical Attributes
Attributes Table
No of Positions: 1
Contact Termination: Hermaphroditic
Style/Orientation: Plug - Receptacle
Material: Polycarbonate
Mating Type: Locking Ramp
Features & Applications
The 53894-4 is a AMP Series I 1 Position Locking Ramp Hermaphroditic Plug - Receptacle Power Lock Connector. AMP Power Lock Connectors have hermaphroditic housing and contact designs. The hermaphroditic housings are also modular in design and permit the clustering of connectors of the same series. Housings are made of impact resistant thermoplastic with stainless steel locking springs for contact stability.

Terminals are available in strip and loose piece form with a material choice of silver, or gold plated copper. Contacts for Series I Connectors accept a wire size range of 18-12 AWG and contacts for Series II Connectors accept a wire size range of 10-6 AWG. Both insert easily into housings where integral locking springs provide positive retention.

AMP Power Lock Connectors can be adapted to most high current applications and may be used as free-hanging, surface mounted and thru-panel mounted connectors, or when posted contacts are used, they can be used on printed circuits.

Product Type Features:

  • Product Type = Housing
  • Product Series = Series II
  • Housing Style = Hermaphroditic
  • Configuration = In-Line
  • Number of Positions = 1
  • Mounting Flange = Without
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section