text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1600FVC-TR

Analog Current Output 560 nm 3.6 V 60 uA SMT Ambient Light Sensor - WSOF-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH1600FVC-TR - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 60µA
Peak Wavelength: 560nm
Output Type: Analog
Supply Voltage: 2.4V to 3.6V
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Features & Applications

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section