Manufacturer Part #
PLVA656A,215
PLVA6xxA Series 5.6 V 250 mW SMT Avalanche Regulator Diode - SOT-23
Product Specification Section
Nexperia PLVA656A,215 - Product Specification
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
Nexperia PLVA656A,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 5.6V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
54,000
USA:
54,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0435
6,000
$0.0427
12,000
$0.042
15,000
$0.0418
45,000+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount