Manufacturer Part #
4N38M
Single Channel 80 V 4170 V Through Hole Phototransistor Optocoupler-DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 4N38M - Product Specification
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
onsemi 4N38M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The 4N38M is a part of 4N38 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.
Features:
- High voltage:
- MOC8204M, BV CER = 400V
- H11D1M, H11D2M, BV CER = 300V
- H11D3M, BV CER = 200V
- High isolation voltage:
- 7500 V AC peak, 1 second
- Underwriters Laboratory (UL) recognized File # E90700
- IEC 60747-5-2 approved
- Collector-Emitter Voltage: 80 V
- Collector-Base Voltage: 80 V
- Emitter-Collector Voltage: 7 V
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
- Appliance sensor systems
- Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.163
200
$0.159
750
$0.155
2,500
$0.152
10,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole