1N914BWT in Reel by onsemi | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N914BWT

1N914B Series 75 V 300 mA Surface Mount Small Signal Diode - SOD-523F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N914BWT - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 300mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The 1N914BWT is a High conductance Fast Switching diode. It has a Non-Repetitive Peak Reverse Voltage of 75 V and also Repetitive Peak Reverse Voltage of 75 V.

Features:

  • Fast Switching Diode (Trr < 4.0nsec)
  • Flat Lead, Surface Mount Device Under 0.70mm Height
  • Extremely Small Outline Plastic Package SOD523F
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound
Read More...
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
1,336,000
Factory Lead Time:
21 Weeks
Minimum Order:
48000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$729.60
USD
Quantity
Unit Price
8,000
$0.0157
16,000
$0.0155
32,000
$0.0153
40,000
$0.0152
120,000+
$0.0147
Product Variant Information section