Manufacturer Part #
FDLL300A
FDLL300A Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - LL-34
Product Specification Section
onsemi FDLL300A - Product Specification
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
onsemi FDLL300A - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 1nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 125V |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 6pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0315
7,500
$0.0307
12,500
$0.0303
25,000
$0.0298
50,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount