Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BZX384-B12,115
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOD-323
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The BZX384-B12 is a Low-power voltage regulator diode encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.