Manufacturer Part #
SE-1000-24
SE-1000 Series 1000 W Single Output 24 V AC/DC Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SE-1000-24 - Product Specification
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
MEAN WELL SE-1000-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1000W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
Features & Applications
The SE-1000 series 1000.8 W single output 48 V AC/DC internal power supply with surge protection.
Features:
- AC input active surge current limiting
- AC input range selected by switch
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Forced air cooling by built-in DC ball bearing fan
- High power density 7.3 w/inch
- With DC_OK signal output
- Built-in remote ON-OFF control
- Built-in remote sense function
- UL / CUL approved
- Low cost
- 2 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$209.48
2
$205.12
3
$202.62
4+
$199.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box