Manufacturer Part #
B2B-EH-A(LF)(SN)
EH Series 2 Position 2.5 mm Pitch Top Entry Disconnectable Shrouded Header
Product Specification Section
JST B2B-EH-A(LF)(SN) - Product Specification
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
JST B2B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Friction Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
30,351
USA:
30,351
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0467
500
$0.0457
2,000
$0.0442
5,000
$0.0432
20,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole