Manufacturer Part #
B140HB-13-F
B140HB Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Diodes Incorporated B140HB-13-F - Product Specification
Diodes Incorporated B140HB-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 45A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.7V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The B140HB-13-F is a part of B140HB Series High Efficiency 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a DO-214AA package.
Product Features:
- Low Leakage Current
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 45A Peak
- Typical Thermal Resistance Junction to Terminal is 36 °C/W
- Operating and Storage Temperature Range -55 to +150 °C
- Average Rectified Output Current is 1 A
- Peak Reverse DC Blocking Voltage is 40 V
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0759
6,000
$0.0746
9,000
$0.0738
12,000
$0.0733
15,000+
$0.0716
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount