Manufacturer Part #
LXML-PM01-0090
LUXEON Rebel SMT High Power LED Emitter Green Lambertian 350 mA 3.05 V 90 lm Min
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2226 | ||||||||||
Lumileds LXML-PM01-0090 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Lumileds LXML-PM01-0090 - Technical Attributes
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | LUXEON Rebel |
| Color: | Green |
| Radiation Pattern: | Lambertian |
| Flux: | 90lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 2.9V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Features & Applications
Performance: The LXML-PM01-0090 Green high power LED has a minimum Luminous Flux of 90 lumens measured at 350 mA and a typical Luminous Flux of 160 lumens measured at 700 mA, at a typical Dominant Wavelength of 530 nm across a 520 nm to 550 nm range. For R&D and Mini-Reel quantities, click [here].
LUXEON Rebel Color offers:
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount