Manufacturer Part #
574502B03700G
TO-220 21.20 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 574502B03700G - Product Specification
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
Boyd 574502B03700G - Technical Attributes
Attributes Table
| Thermal Resistance: | 21.2°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 9.02mm x W 21.84mm |
Features & Applications
The 574502B03700G is a Low cost labor saving slide on heat sink featuring spring action and solderable tabs.
This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Specifications:
- Rectangular Shape
- Material: Aluminum
- Material Finish: Black Anodized
- Length: 0.750" (19.05 mm)
- Width: 0.810" (20.57 mm)
- Height of Fin: 0.390" (9.91 mm)
- Power Dissipation @ Temperature Rise: 3 W @ 60°C
- Thermal Resistance @ Forced Air Flow: 8.0°C/W @ 400 LFM
- Thermal Resistance @ Natural: 21.2°C/W
- Package: TO-220
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.675
40
$0.66
100
$0.645
250
$0.63
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box