Manufacturer Part #
82PR500LF
82 Series 1/4 inch Diameter 500 Ohm ±10 % Single-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 82PR500LF - Product Specification
TT Electronics - BI Technologies 82PR500LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 500Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 82PR500LF is a Part of 82 Series with 500 Ω 10% tolerance 1/4 inch Diameter Single Turn Cermet Trimming Potentiometer.
Specifications:
- Operating Temperature Range –55°C to +125°C
- Temperature Coefficient, Maximum ±100ppm/°C
- Standard Resistance Range, Ohms 10 to 2Meg
- Input Voltage, Maximum 200 Vdc
- Slider Current, Maximum 100 mA or within rated power, whichever is less
- Power Rating, Watts 0.5 at 70°C derating to 0 at 125°C
- End Resistance, Maximum 2 Ohms
- Dielectric Strength 600 Vrms
- Insulation Resistance, Minimum 1,000 Megohms
- Resolution Essentially infinite
- Mechanical Stops Solid
- Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
- Weight, Nominal .02 oz. (0.60 grams)
Pricing Section
Global Stock:
3,930
USA:
3,930
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole