Manufacturer Part #
XR17V352IB113-F
XR17V352 Series 31.25 Mbps 3.3 V High Performance Dual PCI Express UART-FBGA-113
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:FPBGA-113 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
MaxLinear XR17V352IB113-F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear XR17V352IB113-F - Technical Attributes
| Package Style: | FPBGA-113 |
| Mounting Method: | Surface Mount |
Features & Applications
In addition to the UART channels, the V352 has 16 multi-purpose I/Os (MPIOs), a 16-bit general purpose counter/timer and a global interrupt status register to optimize interrupt servicing. Each UART of the V352 has many enhanced features such as the 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, Auto RS-485 Half-Duplex Direction Control, programmable TX and RX FIFO Trigger Levels, TX and RX FIFO Level Counters, infrared mode, and data rates up to 25 Mbps. The V352 is available in a 113-pin fpBGA package (9 x 9 mm).
Features:
- Single 3.3 V power supply
- Internal buck regulator for 1.2 V core
- PCIe 2.0 Gen 1 compliant
- x1 Link, dual simplex, 2.5 Gbps in each direction
- EEPROM interface for configuration
- Data read/write burst operation
- Global interrupt status register for both UARTs
- Up to 25 Mbps serial data rate
- 16 multi-purpose inputs/outputs (MPIOs)
- 16-bit general purpose timer/counter
- Sleep mode with wake-up Indicator
- Two independent UART channels controlled with
- 16550 compatible register Set
- 256-byte TX and RX FIFOs
- Programmable TX and RX Trigger Levels
- TX/RX FIFO Level Counters
- Fractional baud rate generator
- Automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis
- Automatic Xon/Xoff software flow control
- RS-485 half duplex direction control output with programmable turn-around delay
- Multi-drop with Auto Address Detection
- Infrared (IrDA 1.1) data encoder/decoder
- Software compatible to XR17C15x, XR17D15x, XR17V25x PCI UARTs
Applications:
- Next generation Point-of-Sale Systems
- Remote Access Servers
- Storage Network Management
- Factory Automation and Process Control
- Multi-port RS-232/RS-422/RS-485 Cards
Available Packaging
Package Qty:
260 per Tray
Package Style:
FPBGA-113
Mounting Method:
Surface Mount