Manufacturer Part #
VO1263AACTR
VO1263AAC Series Dual Photovoltaic MosFet Driver Solid State Relay - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VO1263AACTR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| Supply Voltage-Max: | 14.6V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The VO1263AACTR is a Dual Photovoltaic MOSFET Driver Solid State Relay. It has an Operating temperature ranges b/w -40 °C to 100 °C.
The VO1263AB/AAC photovoltaic MOSFET driver consists of two LEDs optically coupled to two photodiode arrays. The photodiode array provides a floating source with adequate voltage and current to drive high-power MOSFET transistors.
Features:
- High open circuit voltage, up to 14.6 V typical
- High short circuit current, up to 42 μA typical
- Isolation test voltage 5300 VRMS
- Logic compatible input
- High reliability
- Lead (Pb)-free component
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- High-side driver
- Solid state relays
- Floating power supply
- Power control
- Data acquisition
- ATE
- Isolated switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000
$1.79
2,000+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount