Manufacturer Part #
DR124-331-R
DR124 Series 330 uH ±20 % Tolerance 1 A Shielded SMT Power Inductor
Product Specification Section
Eaton DR124-331-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DR124-331-R - Technical Attributes
Attributes Table
Inductance-Nom: | 330µH |
Rated Current-Max: | 1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 990mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 12.3mm x W 12.3mm x H 4.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
750
$0.505
1,500
$0.495
3,000
$0.49
3,750+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount