Manufacturer Part #
LGU2D102MELB
GU Series 1000 uF 200 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Nichicon LGU2D102MELB - Product Specification
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
Nichicon LGU2D102MELB - Technical Attributes
Attributes Table
Series: | GU |
Type: | Can - Snap-In |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 200V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.3A |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dimension: | L 35mm x D 30mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
57
USA:
57
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$2.85
15
$2.79
30
$2.76
100
$2.71
200+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount