Manufacturer Part #
SMTPA68
SMTPA Series 150 mA 68 V Bi Directional Protecting Trisil SMT - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMTPA68 - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMTPA68 is a SMTPA Series of 150 mA 68 V Bidirectional Protecting Trisil SMT - DO-214AA. These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.
Features:
- Bidirectional crowbar protection
- Voltage range from 62 V to 320 V
- Low capacitance from 12 pF to 20 pF @ 50 V
- Low leakage current : IR = 2 μA max
- Holding current: IH = 150 mA min
- Repetitive peak pulse current :
- IPP = 50 A (10/1000 μs)
Main applications:
- Telecommunication equipment such as:
- Analog and digital line cards (xDSL, T1/E1,ISDN, ...)
- Terminals (phone, fax, modem, ...) and central office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
12,500
$0.121
25,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount