DB3 in Reel by STMicroelectronics | Protection Thyristors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3

DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
STMicroelectronics DB3 - Technical Attributes
Attributes Table
Type: Diac
Directional: Bi-Directional
On-State Voltage [Vtm]: 32V
On State Current [It]-Typ: 2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The DB3 Series of 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 and Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorenscent lamp ballasts.

A new surface mount version is now available in SOT-23 package, providing reduced space and compatibility with automatic pick and place equipment.

Features:

  • VBO : 32V and 40 V
  • Low Breakover Current
Read More...
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
5,000
$0.0228
15,000
$0.0222
25,000
$0.022
75,000
$0.0215
125,000+
$0.021
Product Variant Information section