Manufacturer Part #
V33CH8
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse V33CH8 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Do not issue duplicate of PCN113991**Product Change Notification for MOV CH Product Series ? End Termination Silver Paste Change.To whom it may concern,Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Description and Reason for Change:Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free. This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Part Status:
Littelfuse V33CH8 - Technical Attributes
| Capacitance: | 1100pF |
| Clamping Voltage-Max: | 68V |
| Peak Output Current: | 250A |
| Rated Voltage: | 26|V |
| RMS Voltage-Max: | 20V |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount