text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI1264C

OPI1264C Series Single Channel 10 kVDC Through Hole Optically Coupled Isolator

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPI1264C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 10000V
CTR-Min: 100%
Operating Temp-Max: 85°C
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The OPI1264C is a part of OPI1264 series single channel 10 kVDC optically coupled isolator. It is avaialble in a sealed precast opaque housing with a optically transmissive path between the LED and the photosensor.

The OPI1264 device have 890 nm Light Emitting Diode (LED) and NPN phototransistor sensor.This series of optically coupled isolators are designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.

Features:

  • 10 kV electrical isolation
  • Choice of phototransistor
  • Low-cost plastic housing
  • UL recognized File No. E58730

Applications:

  • High voltage isolation between input and output
  • Electrical isolation in dirty environments
  • Industrial equipment
  • Medical equipment
  • Office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
10
$3.16
30
$3.12
100
$3.07
250
$3.04
750+
$2.96
Product Variant Information section