text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G221MELB

GU Series 220 uF 400 V 105°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2G221MELB - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.1A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
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
$2.57
USD
Quantity
Unit Price
1
$2.57
20
$2.51
50
$2.48
150
$2.45
400+
$2.38
Product Variant Information section