Manufacturer Part #
SST49LF008A-33-4C-NHE
SST49LF Series 8 Mbit 1024 K x 8 3.3 V Firmware Hub - PLCC-32
Microchip SST49LF008A-33-4C-NHE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Sunject:Microchip has released a new Datasheet for the SST49LF008A - 8-Mbit Firmware Hub of devices. If you are using one of these devices please read the document located at SST49LF008A - 8-Mbit Firmware Hub.Description of Change:Corrected 32-Lead PLCC and 32-Lead TSOP package markings.Reason for Change: To Improve ProductivityDate Document Changes Effective: 19 Feb 2025
PCN Status:Final NotificationRevision History:August 26, 2022: Issued initial notification.December 6, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 22, 2022.PCN Type:Manufacturing ChangeMicrochip Parts Affected:Please open one of the files found in the Affected CPNs section.Note: For your convenience Microchip includes identical files in two formats (.pdf and .xls)Description of Change:Qualification of MTAI as a new final test site for selected SST49LF008A and SST49LF080A device families available in 32L TSOP (8x14mm) and 32L PLCC (11.5x14x3.37mm) packages.Pre and Post Change Summary: see attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MTAI as new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:December 21, 2022 (date code: 2252)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: see attached
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeMicrochip Parts Affected:Please open one of the files found in the Affected CPNs section.Note: For your convenience Microchip includes identical files in two formats (.pdf and .xls)Description of Change:Qualification of MTAI as a new final test site for selected SST49LF008A and SST49LF080A device families available in 32L TSOP (8x14mm) and 32L PLCC (11.5x14x3.37mm) packages.Pre and Post Change Summary: See attached For 32L TSOP (8x14mm) package:For 32L PLCC (11.5x14x3.37mm) package:Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MTAI as new final test site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip SST49LF008A-33-4C-NHE - Technical Attributes
Clock Frequency-Max: | 33MHz |
Memory Density: | 8Mb |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 3V to 3.6V |
Temperature Grade: | Commercial |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
30 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount