text.skipToContent text.skipToNavigation

Manufacturer Part #

VNP35N07-E

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics VNP35N07-E - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
The VNP35N07-E is a monolithic fully autoprotected power MOSFET device intended for replacement of standard power MOSFET's from DC to 50 KHz applications.

This device is protected by built-in thermal shut-down, linear current limitation and overvoltage clamp against harsh environments.

Features:

  • Linear current limitation
  • Thermal shutdown
  • Short circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the power MOSFET
  • Compatible with standard power MOSFET
  • Standard TO-220 package

View the list of available VNP35N07 series of power MOSFETs

Pricing Section
Global Stock:
13,769
USA:
13,769
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
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
$2.23
USD
Quantity
Unit Price
1
$2.23
25
$2.19
100
$2.15
250
$2.13
1,000+
$2.07
Product Variant Information section