text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA08-600BRG

BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
STMicroelectronics BTA08-600BRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 50mA
Leakage Current: 100mA
Configuration: Single
Peak Current-Max: 84A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
151
USA:
151
1,901
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
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
$0.38
USD
Quantity
Unit Price
1
$0.38
100
$0.375
300
$0.365
1,250
$0.355
4,000+
$0.34
Product Variant Information section