Manufacturer Part #
74VHC139MTCX
74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74VHC139MTCX - Technical Attributes
Attributes Table
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC139MTCX is a High speed CMOS Dual 2-to-4 decoder/ demultiplexer, fabricated with silicon gate CMOS technology. Available in TSSOP-16 package.
It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
Features:
- High Speed tPD = 5.0 ns (typ) at TA = 25°C
- Low power dissipation ICC = 4 µA (Max.) at TA = 25°C
- High noise immunity VNIH = VNIL = 28% VCC (Min.)
- Power down protection is provided on all inputs
- Pin and function compatible with 74HC139
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.161
5,000
$0.159
7,500
$0.158
10,000
$0.157
12,500+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount