text.skipToContent text.skipToNavigation

Manufacturer Part #

GL34B-E3/98

GL34B Series 0.5 A 100 V Glass Passivated Junction Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay GL34B-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 10A
Package Style:  DO-213AA
Mounting Method: Surface Mount
Features & Applications
The GL34B-E3/98 is a Glass passivated junction rectifier with average rectified forward current of 0.5 A and reverse voltage of 100 V. Available in DO-213AA package.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
2,500
$0.0874
5,000
$0.0858
7,500
$0.0849
10,000
$0.0843
12,500+
$0.0823
Product Variant Information section