Manufacturer Part #
641976-1
Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:78 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 641976-1 - Product Specification
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
TE Connectivity 641976-1 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 19A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
The 641976-1 is a part of 64197 series universal MATE-N-LOK 15 position through hole three row straight header.
Features:
- Product Type Features:
- Product Type: Connector
- Product Line: Universal MATE-N-LOK
- Connector Type: Header
- PCB Mounting Orientation: Vertical
- Mechanical Attachment:
- Mating Retention Type: Positive Lock
- Electrical Characteristics:
- Current rating (A): 19
- Operating Voltage (VAC): 600
- Termination Features:
- Termination Post Length (mm [in]): 4.45 [0.17]
- Termination Method: Solder
- Body Features:
- Centerline (mm [in]): 6.35 [0.250]
- Number of Positions: 15
- Contact Features:
- Contact Type: Pin
- Contact Plating, Mating Area, Material: Pre-Tin
- Contact Base Material: Phosphor Bronze
- Housing Features:
- Connector Style: Plug
- Housing Material: Nylon
- UL Flammability Rating = UL 94V-2
View the complete 64197 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
78 per Bag
Mounting Method:
Through Hole