Manufacturer Part #
219-7LPSTR
219 Series SPST 7 Position Auto Placeable Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
CTS 219-7LPSTR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
CTS 219-7LPSTR - Technical Attributes
| Type: | Dip |
| No of Positions: | 7 |
| Circuitry: | SPST |
| Actuator Style: | Low Profile |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Features & Applications
The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 7 Position Auto Placeable Half Pitch Surface Mount device.
Features:
- Optimized Mechanical Features
- Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
- Positive detent separate from contactor
- Available low profile, medium, and extended height actuators
- Gull-wing and "J" lead terminal configurations
- Tube or tape and reel packaging available
- Optimized Contact System
- Redundant, wiping contact
- Contactor does not deflect during actuation
- Premium Materials
- Gold plated beryllium copper contacts
- RoHS compliant
- High temperature materials (UL94V-0)
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount