Manufacturer Part #
FMMT597TA
FMMT597 Series PNP 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT597TA - Product Specification
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
Diodes Incorporated FMMT597TA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 0.5W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT597TA is a PNP Silicon planar high voltage Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- Collector-Emitter Voltage VCEO: 300 V
- Emitter-Base Voltage VEBO: 5 V
- Peak Pulse Current ICM: 1 A
- Continuous Collector Current IC: 0.2 A
- Base Current IB: 200 mA
- Power Dissipation at Tamb=25°C Ptot: 500 mW
- Complementary Type: FMMT497
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0827
6,000
$0.0812
9,000
$0.0804
12,000
$0.0798
15,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount