Manufacturer Part #
BH2221FV-E2
Digital to Analog Converters - DAC 8 BIT D/A CONVERTER 20-Pin
Product Specification Section
ROHM BH2221FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/27/2024 Details and Download
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
Active
Active
ROHM BH2221FV-E2 - Technical Attributes
Attributes Table
Interface: | Serial |
No of Channels: | 12 |
Resolution: | 8b |
Supply Voltage: | 2.7V to 5.5V |
Settling Time: | 100µs |
On-Chip DAC: | 12-chx8-bit |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-B16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B16
Mounting Method:
Surface Mount