Manufacturer Part #
794198-1
Mini-Universal MATE-N-LOK II 12 Position Crimp Terminal Plug Housing Connector
Product Specification Section
TE Connectivity 794198-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/26/2024 Details and Download
General Description of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed.Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supply
Part Status:
Active
Active
TE Connectivity 794198-1 - Technical Attributes
Attributes Table
No of Positions: | 12 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 4.14 mm |
Style/Orientation: | Plug Housing |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 10.5A |
Contact Material: | Brass |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Latch Lock |
Color: | Natural |
Features & Applications
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.35
30
$1.33
100
$1.31
250
$1.30
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
600 per Box